Part Details for 853-43-100-10-021000 by Mill-Max Mfg Corp
Overview of 853-43-100-10-021000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 853-43-100-10-021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T8287
|
Newark | Standard Socket Header/Tube |Mill-Max 853-43-100-10-021000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8200 / $46.1600 | Buy Now |
DISTI #
853-43-100-10-021000-ND
|
DigiKey | CONN RCPT 100POS 0.05 GOLD PCB Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.0836 | Buy Now |
DISTI #
575-8534310010021000
|
Mouser Electronics | IC & Component Sockets STANDARD SOCKET HEADER RoHS: Compliant | 0 |
|
$23.7900 | Order Now |
DISTI #
71394921
|
RS | STANDARD SOCKET HEADER, 00 Pins, Tin (matte) over Nickel | Mill-Max 853-43-100-10-021000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$26.0800 / $32.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 8 Container: Tube | 0Tube |
|
$22.3400 | Buy Now |
DISTI #
000000000003422601
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$12.6000 / $32.3200 | Buy Now |
Part Details for 853-43-100-10-021000
853-43-100-10-021000 CAD Models
853-43-100-10-021000 Part Data Attributes:
|
853-43-100-10-021000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
853-43-100-10-021000
Mill-Max Mfg Corp
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |