Part Details for 853-47-060-20-001000 by Mill-Max Mfg Corp
Overview of 853-47-060-20-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 853-47-060-20-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
853-47-060-20-001000-ND
|
DigiKey | CONN RCPT 60P 0.05 GOLD PCB R/A Min Qty: 52 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4700 | Buy Now |
DISTI #
575-8534706020001000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$14.6100 / $15.0400 | Order Now |
DISTI #
71395843
|
RS | STANDARD PIN HEADER, 60 Pins, Tin over Nickel | Mill-Max 853-47-060-20-001000 RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0300 / $30.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 13 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$21.0600 | Buy Now |
DISTI #
000000000005707198
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$10.9800 / $31.0700 | Buy Now |
Part Details for 853-47-060-20-001000
853-47-060-20-001000 CAD Models
853-47-060-20-001000 Part Data Attributes
|
853-47-060-20-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
853-47-060-20-001000
Mill-Max Mfg Corp
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |