Part Details for 853-83-092-10-002101 by PRECI-DIP SSA
Overview of 853-83-092-10-002101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 853-83-092-10-002101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
853-83-092-10-002101-ND
|
DigiKey | CONN SOCKET 92POS 0.05 GOLD PCB Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2578 | Buy Now |
DISTI #
437-8538309210002101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$13.5200 / $15.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6400 / $19.3700 | Buy Now |
Part Details for 853-83-092-10-002101
853-83-092-10-002101 CAD Models
853-83-092-10-002101 Part Data Attributes
|
853-83-092-10-002101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
853-83-092-10-002101
PRECI-DIP SSA
Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.174 inch | |
Body Depth | 0.157 inch | |
Body Length | 2.316 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 92 |
Alternate Parts for 853-83-092-10-002101
This table gives cross-reference parts and alternative options found for 853-83-092-10-002101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 853-83-092-10-002101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL42-0928U | Board Connector, 92 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 853-83-092-10-002101 vs BL42-0928U |
BLSMD20-092-860-U | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 853-83-092-10-002101 vs BLSMD20-092-860-U |
803-83-092-53-001101 | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 853-83-092-10-002101 vs 803-83-092-53-001101 |
0153-16-01-3.5 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Singatron Enterprises Co | 853-83-092-10-002101 vs 0153-16-01-3.5 |
803-83-92-10-001101 | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | 853-83-092-10-002101 vs 803-83-92-10-001101 |
BL22-092U | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 853-83-092-10-002101 vs BL22-092U |
BL20-092-3TG8U | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | MPE-Garry GmbH | 853-83-092-10-002101 vs BL20-092-3TG8U |
BS2-092-G860-95 | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | E-tec Interconnect Ltd | 853-83-092-10-002101 vs BS2-092-G860-95 |
BLSMD20-092-860-8U | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 853-83-092-10-002101 vs BLSMD20-092-860-8U |
803-87-092-10-269101 | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 853-83-092-10-002101 vs 803-87-092-10-269101 |