Part Details for 853-83-094-30-051101 by PRECI-DIP SSA
Overview of 853-83-094-30-051101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 853-83-094-30-051101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
853-83-094-30-051101-ND
|
DigiKey | CONN SOCKET 94POS 0.05 GOLD SMD Min Qty: 504 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5174 | Buy Now |
DISTI #
437-8538309430051101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$23.5000 / $24.8700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$14.6100 / $28.4100 | Buy Now |
Part Details for 853-83-094-30-051101
853-83-094-30-051101 CAD Models
853-83-094-30-051101 Part Data Attributes
|
853-83-094-30-051101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
853-83-094-30-051101
PRECI-DIP SSA
Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.174 inch | |
Body Depth | 0.203 inch | |
Body Length | 2.366 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.4958 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 94 |
Alternate Parts for 853-83-094-30-051101
This table gives cross-reference parts and alternative options found for 853-83-094-30-051101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 853-83-094-30-051101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
171-1-036-0-MTF-LS0 | Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 853-83-094-30-051101 vs 171-1-036-0-MTF-LS0 |
853-83-094-30-002101 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 853-83-094-30-051101 vs 853-83-094-30-002101 |
171-2-036-0-MTF-LS0 | Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 853-83-094-30-051101 vs 171-2-036-0-MTF-LS0 |