853-87-070-10-001101
PRECI-DIP SSA
Description: Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator

Overview of 853-87-070-10-001101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CE1404000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical
68001-101HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch.
CE1408000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical

Price & Stock for 853-87-070-10-001101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-853-87-070-10-001101-ND
DigiKey CONN SOCKET 70POS 0.05 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $18.7700
  • 720 $14.6173
  • 2,160 $12.7640
  • 7,200 $11.6376
$11.6376 / $18.7700 Buy Now
DISTI # 853-87-070-10-001101-ND
DigiKey CONN SOCKET 70POS 0.05 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 720 $7.5515
$7.5515 Buy Now
DISTI # 437-8538707010001101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 120 $10.6300
  • 240 $9.6900
  • 600 $9.0700
  • 720 $8.3200
$8.3200 / $10.6300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 30 $12.3900
  • 60 $9.2900
  • 90 $8.6700
  • 120 $8.5000
$8.5000 / $12.3900 Buy Now

CAD Models for 853-87-070-10-001101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 853-87-070-10-001101 by PRECI-DIP SSA

853-87-070-10-001101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.128 inch
Body Depth
0.157 inch
Body Length
1.766 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
700VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
JESD-609 Code
e3
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.094 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
70
Want to compare parts?
  1. 853-87-070-10-001101
    PRECI-DIP SSA
    Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator
    VS

Alternate Parts for 853-87-070-10-001101

This table gives cross-reference parts and alternative options found for 853-87-070-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 853-87-070-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
200-2-070-0-HTH-LS0 Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking MPE-Garry GmbH 853-87-070-10-001101 vs 200-2-070-0-HTH-LS0
208-3-070-0-HTF-LS0 Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH 853-87-070-10-001101 vs 208-3-070-0-HTF-LS0
970-01-70SM01-23 Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Methode Electronics Inc 853-87-070-10-001101 vs 970-01-70SM01-23
40-2021-151 HEADER CONNECTOR,HYBRID,PLUG,204+16 CONTACTS,SKT TE Connectivity 853-87-070-10-001101 vs 40-2021-151
40-2240-147 HEADER CONNECTOR,HYBRID,PLUG,188+32 CONTACTS,SKT TE Connectivity 853-87-070-10-001101 vs 40-2240-147
40-2020-151 HEADER CONNECTOR,HYBRID,PLUG,204+16 CONTACTS,SKT TE Connectivity 853-87-070-10-001101 vs 40-2020-151
200-2-070-0-HTF-LS0 Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking MPE-Garry GmbH 853-87-070-10-001101 vs 200-2-070-0-HTF-LS0
BLSMD20-070-860-8U Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug MPE-Garry GmbH 853-87-070-10-001101 vs BLSMD20-070-860-8U
40-2022-151 HEADER CONNECTOR,HYBRID,PLUG,204+16 CONTACTS,SKT TE Connectivity 853-87-070-10-001101 vs 40-2022-151

Related Parts for 853-87-070-10-001101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 853-87-070-10-001101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 853-87-070-10-001101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 853-87-070-10-001101 would you like to use for your alert(s)?
  • Please alert me when 853-87-070-10-001101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 853-87-070-10-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 853-87-070-10-001101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 853-87-070-10-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 853-87-070-10-001101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 853-87-070-10-001101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: