853-93-062-30-001
Mill-Max Mfg Corp
Description: Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket

Overview of 853-93-062-30-001 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 853-93-062-30-001 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 853-93-062-30-001 by Mill-Max Mfg Corp

853-93-062-30-001
Mill-Max Mfg Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MILL-MAX MFG CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
COMPATIBLE CONTACT: 0489-0-15-01-11-02-04-0
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
62
UL Flammability Code
94V-0
Want to compare parts?
  1. 853-93-062-30-001
    Mill-Max Mfg Corp
    Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
    VS

Alternate Parts for 853-93-062-30-001

This table gives cross-reference parts and alternative options found for 853-93-062-30-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 853-93-062-30-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AF2D-S-200-62-G-H2-P-T/A Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec 853-93-062-30-001 vs AF2D-S-200-62-G-H2-P-T/A
G808A622 Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Amphenol Corporation 853-93-062-30-001 vs G808A622
SFMC-131-02-H-D Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc 853-93-062-30-001 vs SFMC-131-02-H-D
G827B6240 Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, Amphenol Corporation 853-93-062-30-001 vs G827B6240
T812162A100CEU Board Connector, 62 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation 853-93-062-30-001 vs T812162A100CEU
307-262-300 Board Connector, 62 Contact(s), 2 Row(s), Female, IDC Terminal, Socket I/O Interconnect 853-93-062-30-001 vs 307-262-300
G827B6221 Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, Amphenol Corporation 853-93-062-30-001 vs G827B6221
SSM-131-F-DH Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc 853-93-062-30-001 vs SSM-131-F-DH
499-13-262-10-003000 Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 853-93-062-30-001 vs 499-13-262-10-003000
AF2D-62-T/G-CMS-P Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec 853-93-062-30-001 vs AF2D-62-T/G-CMS-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 853-93-062-30-001 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 853-93-062-30-001 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 853-93-062-30-001 would you like to use for your alert(s)?
  • Please alert me when 853-93-062-30-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 853-93-062-30-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 853-93-062-30-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 853-93-062-30-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 853-93-062-30-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 853-93-062-30-001 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: