Part Details for 8531J81ZBE32 by C&K
Overview of 8531J81ZBE32 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8531J81ZBE32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000592187
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
Part Details for 8531J81ZBE32
8531J81ZBE32 CAD Models
8531J81ZBE32 Part Data Attributes
|
8531J81ZBE32
C&K
Buy Now
Datasheet
|
Compare Parts:
8531J81ZBE32
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPST,OFF-(ON),QUICK CONNECT TERMINAL,2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | RED | |
Actuator Length | 0.17 inch | |
Actuator Travel | 1.3462 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 10.8458 mm | |
Body Length or Diameter | 9.525 mm | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 2 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.22 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for 8531J81ZBE32
This table gives cross-reference parts and alternative options found for 8531J81ZBE32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8531J81ZBE32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
305SZQEJ96 | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8531J81ZBE32 vs 305SZQEJ96 |
303SZQEJ96 | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8531J81ZBE32 vs 303SZQEJ96 |
304SZQEJ96 | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8531J81ZBE32 vs 304SZQEJ96 |
TP11-SHZGE | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, Solder Lug Terminal, Panel Mount | Lamb Industries | 8531J81ZBE32 vs TP11-SHZGE |
305ZQEJ81 | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8531J81ZBE32 vs 305ZQEJ81 |
402ZQEJ81 | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8531J81ZBE32 vs 402ZQEJ81 |
402SZQEJ96 | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8531J81ZBE32 vs 402SZQEJ96 |
8531MAVGE2 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 8531J81ZBE32 vs 8531MAVGE2 |
8532J81ZQE32 | PUSHBUTTON SWITCH,STRAIGHT,SPST,OFF-(ON),QUICK CONNECT TERMINAL,2 | C&K | 8531J81ZBE32 vs 8532J81ZQE32 |
8531J81ZQE32 | PUSHBUTTON SWITCH,STRAIGHT,SPST,OFF-(ON),QUICK CONNECT TERMINAL,2 | C&K | 8531J81ZBE32 vs 8531J81ZQE32 |