Part Details for 8531J81ZGE32 by C&K
Overview of 8531J81ZGE32 by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8531J81ZGE32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8335
|
Newark | Pushbutton |C&k Components 8531J81ZGE32 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 / $12.6400 | Buy Now |
DISTI #
8531J81ZGE32-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 120V Min Qty: 160 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2613 | Buy Now |
DISTI #
611-8531J81ZGE32
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$7.9000 / $8.4700 | Order Now |
DISTI #
000000000000592191
|
Sager | Pushbutton Switches Pushbutton | 0 |
|
Buy Now |
Part Details for 8531J81ZGE32
8531J81ZGE32 CAD Models
8531J81ZGE32 Part Data Attributes
|
8531J81ZGE32
C&K
Buy Now
Datasheet
|
Compare Parts:
8531J81ZGE32
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPST,OFF-(ON),QUICK CONNECT TERMINAL,2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | BLACK | |
Actuator Length | 0.08 inch | |
Actuator Travel | 1.3462 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 10.8458 mm | |
Body Length or Diameter | 9.525 mm | |
Bushing Length | 0.09 inch | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |