Part Details for 8531TCGE2 by C&K
Overview of 8531TCGE2 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8531TCGE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8362
|
Newark | 8531Tcge2 |C&k Components 8531TCGE2 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1300 / $10.1600 | Buy Now |
DISTI #
8531TCGE2-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
400 In Stock |
|
$6.6797 / $10.1200 | Buy Now |
DISTI #
611-8531TCGE2
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 8 |
|
$6.6000 / $10.1200 | Buy Now |
|
Future Electronics | 8500 Series SPST Off-MOM PC Through Hole Subminiature Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 80 Container: Box | 0Box |
|
$7.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 1 | 0 |
|
$7.4200 | Buy Now |
DISTI #
C&K Components 8531TCGE2
|
PEI Genesis | Pushbutton Switch, SPDT | 40 |
|
Buy Now | |
DISTI #
000000000000019912
|
Sager | Pushbutton Switches Pushbutton Min Qty: 160 | 0 |
|
$6.3000 / $6.7500 | Buy Now |
|
CHIPMALL.COM LIMITED | SWITCH PUSH SPST-NO 1A 120V | 365 |
|
$7.3887 / $8.9413 | Buy Now |
Part Details for 8531TCGE2
8531TCGE2 CAD Models
8531TCGE2 Part Data Attributes
|
8531TCGE2
C&K
Buy Now
Datasheet
|
Compare Parts:
8531TCGE2
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | BLACK | |
Actuator Length | 0.25 inch | |
Actuator Type | PLUNGER | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 10.85 mm | |
Body Length or Diameter | 9.53 mm | |
Bushing Diameter | 0.468 inch | |
Bushing Length | 0.36 inch | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 2.16 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 2 | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |