-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-85325-0012
|
Mouser Electronics | DIN 41612 Connectors 96 CKT FEMALE CONN R ALE CONN RNV 303 021 RoHS: Compliant | 0 |
|
$4.8700 / $5.7800 | Order Now |
|
Bristol Electronics | 865 |
|
RFQ | ||
|
Quest Components | 692 |
|
$5.8440 / $11.6880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85325-0012
Molex
Buy Now
Datasheet
|
Compare Parts:
85325-0012
Molex
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.413 inch | |
Body Length | 3.701 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 118u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |
This table gives cross-reference parts and alternative options found for 85325-0012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85325-0012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
208477096008049 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | 85325-0012 vs 208477096008049 |
2547S280024 | Board Connector, 28 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | Leoco USA Corp | 85325-0012 vs 2547S280024 |
2547S287024 | Board Connector, 28 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Blue Insulator, Plug | Leoco USA Corp | 85325-0012 vs 2547S287024 |
2547S280028 | Board Connector, 28 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | Leoco USA Corp | 85325-0012 vs 2547S280028 |
2547S286024 | Board Connector, 28 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Green Insulator, Plug | Leoco USA Corp | 85325-0012 vs 2547S286024 |
2547S283028 | Board Connector, 28 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Red Insulator, Plug | Leoco USA Corp | 85325-0012 vs 2547S283028 |
2547S287022 | Board Connector, 28 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Blue Insulator, Plug | Leoco USA Corp | 85325-0012 vs 2547S287022 |
DIN-96FS-L33-A1C3-BL | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Beige Insulator, Plug | Adam Technologies Inc | 85325-0012 vs DIN-96FS-L33-A1C3-BL |
535020-1 | CONNECTOR,DIN-41612,PCB MNT,RECEPT,96 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,LOCKING | TE Connectivity | 85325-0012 vs 535020-1 |
2547S283024 | Board Connector, 28 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Red Insulator, Plug | Leoco USA Corp | 85325-0012 vs 2547S283024 |