Part Details for 8532J82ZQE22 by C&K
Overview of 8532J82ZQE22 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8532J82ZQE22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8532J82ZQE22-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 120V Min Qty: 162 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.8472 | Buy Now |
DISTI #
611-8532J82ZQE22
|
Mouser Electronics | Pushbutton Switches SUBMINI P/B SWITCH RoHS: Compliant | 0 |
|
$9.7500 / $10.0000 | Order Now |
|
Future Electronics | 8500 Series Sub Mini SPST Off-Momentary Solder Lug Push Button Switch RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 54 Lead time: 10 Weeks Container: Box | 0Box |
|
$12.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 1 | 0 |
|
$12.5500 | Buy Now |
DISTI #
000000000000592221
|
Sager | Pushbutton Switches SUBMINI P/B SWITCH Min Qty: 162 | 0 |
|
$10.6700 / $11.1100 | Buy Now |
Part Details for 8532J82ZQE22
8532J82ZQE22 CAD Models
8532J82ZQE22 Part Data Attributes
|
8532J82ZQE22
C&K
Buy Now
Datasheet
|
Compare Parts:
8532J82ZQE22
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | BLACK | |
Actuator Length | 0.08 inch | |
Actuator Type | PLUNGER | |
Body Height | 8 mm | |
Body Length or Diameter | 9.53 mm | |
Bushing Length | 0.09 inch | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.67 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |