Part Details for 8532MAVQE2 by C&K
Overview of 8532MAVQE2 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8532MAVQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001166906
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
Part Details for 8532MAVQE2
8532MAVQE2 CAD Models
8532MAVQE2 Part Data Attributes
|
8532MAVQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
8532MAVQE2
C&K
PUSHBUTTON SWITCH,RIGHT ANGLE,SPST,OFF-(ON),R ANGLE PC TAIL TERMINAL,4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.15 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT | |
Body Height | 14.9352 mm | |
Body Length or Diameter | 9.525 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.03 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 8532MAVQE2
This table gives cross-reference parts and alternative options found for 8532MAVQE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8532MAVQE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
305ZQEJ81 | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8532MAVQE2 vs 305ZQEJ81 |
8532J81ZQE32 | PUSHBUTTON SWITCH,STRAIGHT,SPST,OFF-(ON),QUICK CONNECT TERMINAL,2 | C&K | 8532MAVQE2 vs 8532J81ZQE32 |
8532SAVGD2 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 8532MAVQE2 vs 8532SAVGD2 |
402ZQE62 | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, Wire Terminal | APEM Inc | 8532MAVQE2 vs 402ZQE62 |
8531SAVGD2 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 8532MAVQE2 vs 8531SAVGD2 |
305SZQEJ96 | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8532MAVQE2 vs 305SZQEJ96 |
800AWSP9M61QE | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | 8532MAVQE2 vs 800AWSP9M61QE |
800AWSP9M6QE | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | 8532MAVQE2 vs 800AWSP9M6QE |
402SZQEJ96 | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8532MAVQE2 vs 402SZQEJ96 |
301SZQEJ96 | Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | 8532MAVQE2 vs 301SZQEJ96 |