Part Details for 8532T1ZBE1 by C&K
Overview of 8532T1ZBE1 by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8532T1ZBE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7249
|
Newark | Pushbutton Switches Switch Pb Spst White .4Va 3Pc |C&k Components 8532T1ZBE1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 330 |
|
$7.3100 / $9.5000 | Buy Now |
DISTI #
37AH8401
|
Newark | 8532T1Zbe1 |C&k Components 8532T1ZBE1 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $8.1000 | Buy Now |
DISTI #
CKN1223-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
111 In Stock |
|
$6.9896 / $8.8700 | Buy Now |
DISTI #
611-8532T1ZBE1
|
Mouser Electronics | Pushbutton Switches Switch Pb Spst White .4Va 3Pc RoHS: Compliant | 76 |
|
$6.1100 / $8.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.4000 | Buy Now |
DISTI #
C&K Components 8532T1ZBE1
|
PEI Genesis | Pushbutton Switch, SPDT | 330 |
|
Buy Now | |
DISTI #
000000000000592235
|
Sager | Pushbutton Switches Switch Pb Spst White .4Va 3Pc Min Qty: 160 | 0 |
|
$5.4000 / $5.7800 | Buy Now |
Part Details for 8532T1ZBE1
8532T1ZBE1 CAD Models
8532T1ZBE1 Part Data Attributes:
|
8532T1ZBE1
C&K
Buy Now
Datasheet
|
Compare Parts:
8532T1ZBE1
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | BLACK | |
Actuator Length | 0.147 inch | |
Actuator Type | PLUNGER | |
Body Height | 8 mm | |
Body Length or Diameter | 9.53 mm | |
Bushing Diameter | 0.468 inch | |
Bushing Length | 0.23 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 1.67 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |