Part Details for 8532T1ZQE2 by C&K
Overview of 8532T1ZQE2 by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8532T1ZQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8407
|
Newark | Pb Sw, Spst, 1A, 120Vac, Panel, Black, Product Range:8500 Series, Panel Cutout Diameter:11.91Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Ip Rating:- Rohs Compliant: Yes |C&k Components 8532T1ZQE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$6.6100 / $7.1600 | Buy Now |
DISTI #
40M7255
|
Newark | Pushbutton Switch, straight, spst, off-(On),solder Terminal Rohs Compliant: Yes |C&k Components 8532T1ZQE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8300 / $9.5000 | Buy Now |
DISTI #
CKN1121-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
101 In Stock |
|
$6.0745 / $9.2000 | Buy Now |
DISTI #
611-8532T1ZQE2
|
Mouser Electronics | Pushbutton Switches C & K PUSH OFF (MOM) RoHS: Compliant | 145 |
|
$5.8800 / $8.0500 | Buy Now |
DISTI #
70128153
|
RS | Switch, P/B, Sealed, SPST-NO, OFF-MOM, Plunger, Round, Black, 1A, 120VAC, 28VDC | C&K 8532T1ZQE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 35 |
|
$6.0200 / $8.0300 | Buy Now |
|
Future Electronics | 8500 Series Mini SPST Off-Momentary Panel Mount Solder Lug Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 80 Lead time: 10 Weeks Container: Box | 0Box |
|
$5.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.1600 | Buy Now |
DISTI #
8532T1ZQE2
|
TTI | Pushbutton Switches C & K PUSH OFF (MOM) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Kit |
Americas - 160 In Stock |
|
$5.2100 / $5.7500 | Buy Now |
DISTI #
000000000000019934
|
Sager | Pushbutton Switches C & K PUSH OFF (MOM) Min Qty: 1 | 1319 |
|
$5.3700 / $6.9300 | Buy Now |
Part Details for 8532T1ZQE2
8532T1ZQE2 CAD Models
8532T1ZQE2 Part Data Attributes
|
8532T1ZQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
8532T1ZQE2
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | BLACK | |
Actuator Length | 0.147 inch | |
Actuator Travel | 1.27 mm | |
Actuator Type | PLUNGER | |
Body Height | 8 mm | |
Body Length or Diameter | 9.53 mm | |
Bushing Diameter | 0.468 inch | |
Bushing Length | 0.23 inch | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 1.67 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |