Part Details for 8532TZQE2 by C&K
Overview of 8532TZQE2 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8532TZQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4645
|
Newark | Pb Switch, Spst, 1A, 120Vac, Solder Lug, Switch Operation:Off-(On), Contact Configuration:Spst-No, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:28V, Contact Current Max:1A, Switch Terminals:Solder Lug, Product Range:8500 Rohs Compliant: Yes |C&k Components 8532TZQE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1900 / $10.2000 | Buy Now |
DISTI #
37AH8396
|
Newark | 8532Tzqe2 |C&k Components 8532TZQE2 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 / $9.8500 | Buy Now |
DISTI #
CKN1668-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
309 In Stock |
|
$7.0700 / $10.7100 | Buy Now |
DISTI #
611-8532-263
|
Mouser Electronics | Pushbutton Switches MOM (NO) SPST RoHS: Compliant | 110 |
|
$6.0900 / $10.2100 | Buy Now |
DISTI #
70128448
|
RS | Switch, P/B, Sealed, SPST-NO, OFF-MOM, Plunger, Round, Black, 1A, 120VAC, 28VDC | C&K 8532TZQE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 520 |
|
$3.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.3400 | Buy Now |
DISTI #
8532TZQE2
|
TTI | Pushbutton Switches MOM (NO) SPST RoHS: Compliant Min Qty: 160 Package Multiple: 80 Container: Kit | Americas - 0 |
|
$6.7800 | Buy Now |
DISTI #
000000000000701683
|
Sager | Pushbutton Switches MOM (NO) SPST Min Qty: 160 | 0 |
|
$6.6700 / $7.1400 | Buy Now |
DISTI #
2931668
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.8474 / $7.4772 | Buy Now |
DISTI #
2931668
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.4423 / $8.1778 | Buy Now |
Part Details for 8532TZQE2
8532TZQE2 CAD Models
8532TZQE2 Part Data Attributes
|
8532TZQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
8532TZQE2
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | BLACK | |
Actuator Length | 0.25 inch | |
Actuator Travel | 1.27 mm | |
Actuator Type | PLUNGER | |
Body Height | 8 mm | |
Body Length or Diameter | 9.53 mm | |
Bushing Diameter | 0.468 inch | |
Bushing Length | 0.36 inch | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 1.67 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |