Part Details for 8533-0ES14-04PN by SOURIAU-SUNBANK
Overview of 8533-0ES14-04PN by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8533AG-01LF | Renesas Electronics Corporation | Low Skew,1-to-4 Differential-to-3.3V LVPECL Fanout Buffer | |
8533AG-11LFT | Renesas Electronics Corporation | Low Skew,1-to-4,Crystal Oscillator/Differential-to-3.3V LVPECL Fanout Buffer | |
8533AGI-01LF | Renesas Electronics Corporation | Low Skew,1-to-4 Differential-to-3.3V LVPECL Fanout Buffer |
Price & Stock for 8533-0ES14-04PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOM8533-0ES14-04PN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 8533-0ES14-04PN
8533-0ES14-04PN CAD Models
8533-0ES14-04PN Part Data Attributes
|
8533-0ES14-04PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8533-0ES14-04PN
SOURIAU-SUNBANK
MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C 83723 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FIRE/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |