8533-0ES22-12SN
Description: MIL Series Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,

Overview of 8533-0ES22-12SN by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
8533AG-01LF Renesas Electronics Corporation Low Skew,1-to-4 Differential-to-3.3V LVPECL Fanout Buffer
8533AG-11LFT Renesas Electronics Corporation Low Skew,1-to-4,Crystal Oscillator/Differential-to-3.3V LVPECL Fanout Buffer
8533AGI-01LF Renesas Electronics Corporation Low Skew,1-to-4 Differential-to-3.3V LVPECL Fanout Buffer

Price & Stock for 8533-0ES22-12SN by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # SOM8533-0ES22-12SN
Interstate Connecting Components   0
Buy Now

CAD Models for 8533-0ES22-12SN by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8533-0ES22-12SN by SOURIAU-SUNBANK

8533-0ES22-12SN
SOURIAU-SUNBANK
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C 83723
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/FIRE/FLUID/IMMERSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
Shell Size
22
Termination Type
CRIMP
Total Number of Contacts
12
Want to compare parts?
  1. 8533-0ES22-12SN
    SOURIAU-SUNBANK
    MIL Series Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8533-0ES22-12SN by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8533-0ES22-12SN by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of 8533-0ES22-12SN would you like to use for your alert(s)?
  • Please alert me when 8533-0ES22-12SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8533-0ES22-12SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8533-0ES22-12SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8533-0ES22-12SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8533-0ES22-12SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8533-0ES22-12SN by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: