Part Details for 8533 by Amphenol FCi
Overview of 8533 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8533AG-01LF | Renesas Electronics Corporation | Low Skew,1-to-4 Differential-to-3.3V LVPECL Fanout Buffer | |
8533AG-11LFT | Renesas Electronics Corporation | Low Skew,1-to-4,Crystal Oscillator/Differential-to-3.3V LVPECL Fanout Buffer | |
8533AGI-01LF | Renesas Electronics Corporation | Low Skew,1-to-4 Differential-to-3.3V LVPECL Fanout Buffer |
Part Details for 8533
8533 CAD Models
8533 Part Data Attributes
|
8533
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8533
Amphenol FCi
Circular Connector, Aluminum Alloy; Steel, Female; Male, Crimp Terminal, Plug; Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | COMPATIBLE CONTACTS: 8522-3761: 8522-3760; 8522-877A; 8522-878A, MAX CONTACTS (SERIES)=61 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG; RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE; MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 8533 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE; CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | CADMIUM; NICKEL | |
Shell Material | ALUMINUM; STEEL | |
Shell Size | 8; 10; 12; 14; 16; 18; 20; 22; 24; 28 | |
Termination Type | CRIMP |