Switches
8534T1ZBE3
Description: PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT

Overview of 8534T1ZBE3 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 8534T1ZBE3 by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 40M7284
Newark Pushbutton Switch, straight, spst, on-(Off),solder Terminal |C&k Components 8534T1ZBE3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 173
  • 1 $9.2100
$9.2100 Buy Now
DISTI # 8534T1ZBE3-ND
DigiKey SWITCH PUSH SPST-NC 0.4VA 20V Min Qty: 160 Lead time: 8 Weeks Container: Tray Temporarily Out of Stock
  • 160 $8.6781
$8.6781 Buy Now
DISTI # 611-8534T1ZBE3
Mouser Electronics Pushbutton Switches Pushbutton RoHS: Compliant 0
  • 160 $8.1600
$8.1600 Order Now
DISTI # 20396549
Verical Switch Push Button ON Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug Bulk Min Qty: 10 Package Multiple: 1 Americas - 173
  • 1 $6.4300
  • 50 $6.3100
  • 100 $6.1900
  • 160 $5.9500
$5.9500 / $6.4300 Buy Now
DISTI # 000000000000784048
Sager Pushbutton Switches Pushbutton 0
Buy Now

CAD Models for 8534T1ZBE3 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8534T1ZBE3 by C&K

8534T1ZBE3
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Color
BLACK
Actuator Length
0.147 inch
Actuator Type
PLUNGER
Body Height
10.85 mm
Body Length or Diameter
9.53 mm
Bushing Diameter
0.468 inch
Bushing Length
0.23 inch
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact (AC) Max Rating R Load
0.02A@20VAC
Contact Current(AC)-Max
0.02 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Rating R Load
0.02A@20VDC
Contact Resistance
0.03 mΩ
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
250000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT-THREADED
Operating Force-Max
2.77 N
Operating Temperature-Max
65 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
MINIATURE SWITCH
Terminal Finish
GOLD OVER NICKEL
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 8534T1ZBE3
    C&K
    PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
    VS

Related Parts for 8534T1ZBE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8534T1ZBE3 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8534T1ZBE3 by C&K

Select Manufacturer
Which Manufacturer of 8534T1ZBE3 would you like to use for your alert(s)?
  • Please alert me when 8534T1ZBE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8534T1ZBE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8534T1ZBE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8534T1ZBE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8534T1ZBE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8534T1ZBE3 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: