Part Details for 8536SAO11V02S by Square D by Schneider Electric
Overview of 8536SAO11V02S by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8536SAO11V02S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C9193
|
Newark | Motor Starter, 9A, 1-Ph, 600Vac, Motor Starter Type:Non-Reversing Starter, Power Rating:1Hp, No. Of Phases:Single Phase, No. Of Poles:2 Pole, Current Rating:9A, Supply Voltage Min:-, Supply Voltage Max:600Vac Rohs Compliant: No |Square D By Schneider Electric 8536SAO11V02S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71404800
|
RS | Non-Reversing Starter Size 00, 2-Pole, Melting Alloy Overload, Open +Options | Square D 8536SAO11V02S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$350.8700 / $389.8600 | RFQ |