Part Details for 8536SBO2V01H30S by Square D by Schneider Electric
Overview of 8536SBO2V01H30S by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8536SBO2V01H30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70282004
|
RS | Starter, Non-Reversing, 600VAC, 18A, NEMA, 3P, 24VAC, 3HP@200/230VAC, 5HP@460VAC | Square D 8536SBO2V01H30S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$662.2400 / $735.8300 | Buy Now |