Part Details for 8538SBG13V02S by Square D by Schneider Electric
Overview of 8538SBG13V02S by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8538SBG13V02S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B7221
|
Newark | Motor Starter Relay, Motor Starter Type:Combination Starter, Power Rating:5Hp, No. Of Phases:Three Phase, No. Of Poles:3 Pole, Current Rating:18A, Supply Voltage Min:-, Supply Voltage Max:600Vac, Ip/Nema Rating:Nema 1 Rohs Compliant: Na |Square D By Schneider Electric 8538SBG13V02S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,265.3800 / $1,481.4200 | Buy Now |
DISTI #
71351416
|
RS | Starter Motor Control 1000 VAC | Square D 8538SBG13V02S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$1,355.8300 / $1,397.7600 | Buy Now |