Part Details for 854-001-01 by Glenair Inc
Results Overview of 854-001-01 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 854-001-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AK5309
|
Newark | Contacts - As39029 Contacts |Glenair 854-001-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$379.3700 / $2,279.9800 | Buy Now |
|
DISTI #
631-854-001-01
|
Mouser Electronics | Circular MIL Spec Contacts CONTACTS - AS39029 CONTACTS | 0 |
|
$1,360.9600 / $2,540.1700 | Order Now |
|
DISTI #
GLE854-001-01
|
Interstate Connecting Components | SZ8 26AWG QUADRAX PIN | 0 |
|
Buy Now |
Part Details for 854-001-01
854-001-01 CAD Models
854-001-01 Part Data Attributes
|
|
854-001-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
854-001-01
Glenair Inc
Wire Terminal
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 3 Weeks | |
| Additional Feature | Contact Finish: Gold (50) Over Nickel | |
| Connector Support Type | Connector Accessory | |
| Contact Gender | Male | |
| Contact Type | Crimp Rear Release | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Material | Copper Alloy | |
| Military Connector Accessory Name | Contact | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Terminal Type | Crimp |