854-05/009
Qualtek Electronics Corporation
Description: Data Line Filter,

Overview of 854-05/009 by Qualtek Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 854-05/009 by Qualtek Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 854-05/009-ND
DigiKey LINE FILTER 115V/250VAC 5A CHAS Lead time: 44 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for 854-05/009 by Qualtek Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 854-05/009 by Qualtek Electronics Corporation

854-05/009
Qualtek Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
QUALTEK ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Filter Type
SINGLE PHASE EMI FILTER
Height
29.21 mm
High Pot
1450 V
Leakage Current-Max
0.45 mA
Length
74.676 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50/60Hz Hz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Rated Voltage
250 V
Width
52.32 mm
Want to compare parts?
  1. 854-05/009
    Qualtek Electronics Corporation
    Data Line Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 854-05/009 by Qualtek Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 854-05/009 by Qualtek Electronics Corporation

Select Manufacturer
Which Manufacturer of 854-05/009 would you like to use for your alert(s)?
  • Please alert me when 854-05/009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 854-05/009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 854-05/009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 854-05/009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 854-05/009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 854-05/009 by Qualtek Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: