-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
854-22-002-10-001101-ND
|
DigiKey | CONN SPRING PISTON 2POS PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
627 In Stock |
|
$1.7098 / $3.1700 | Buy Now |
DISTI #
575-854-22-002-10
|
Mouser Electronics | Headers & Wire Housings 2P 1R THRU-HOLE .350 HEIGHT CONN RoHS: Compliant | 560 |
|
$1.6600 / $3.1000 | Buy Now |
DISTI #
70968020
|
RS | Headers & Wire Housings 2P 1R THRU-HOLE .350 HEIGHT CONN | Mill-Max 854-22-002-10-001101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $8.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$6.0300 | Buy Now |
DISTI #
000000000005707613
|
Sager | Headers & Wire Housings 2P 1R THRU-HOLE .350 HEIGHT CONN Min Qty: 50 | 0 |
|
$2.2300 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
854-22-002-10-001101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
854-22-002-10-001101
Mill-Max Mfg Corp
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 854-22-002-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 854-22-002-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS2P-S5G91 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 854-22-002-10-001101 vs CMS2P-S5G91 |
CMS2P-S5G913 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 854-22-002-10-001101 vs CMS2P-S5G913 |
RMTV1-02PL5704 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 854-22-002-10-001101 vs RMTV1-02PL5704 |
RMTB1-02PL6101 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 854-22-002-10-001101 vs RMTB1-02PL6101 |
RMTB1-02PL102 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 854-22-002-10-001101 vs RMTB1-02PL102 |
CMS2P-G5T912 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 854-22-002-10-001101 vs CMS2P-G5T912 |
CMS2P-B5T93 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 854-22-002-10-001101 vs CMS2P-B5T93 |
CMS2P-B5T911 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 854-22-002-10-001101 vs CMS2P-B5T911 |
CMS2P-G5G91 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 854-22-002-10-001101 vs CMS2P-G5G91 |
RMTV1-02PL204 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 854-22-002-10-001101 vs RMTV1-02PL204 |