-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y6106
|
Newark | Connector, Header, 2Pos, 1Row, 1.27Mm, Spring Loaded Connector Type:Pogo Pin Header, Pitch Spacing:1.27Mm, No. Of Rows:1 Row, No. Of Contacts:2Contacts, Connector Mounting:Surface Mount Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Mill Max 854-22-002-40-001101 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $3.6600 | Buy Now |
DISTI #
ED1479-ND
|
DigiKey | CONN SPRING PISTON 2POS R/A SMD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
171 In Stock |
|
$2.3739 / $4.4000 | Buy Now |
DISTI #
575-8542200240001101
|
Mouser Electronics | Headers & Wire Housings HSMT .050" Grid SLC RoHS: Compliant | 249 |
|
$2.3700 / $4.3900 | Buy Now |
DISTI #
71402003
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 02 Pins, Gold over Nickel | Mill-Max 854-22-002-40-001101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9500 / $14.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$10.2400 | Buy Now |
DISTI #
000000000005707617
|
Sager | Headers & Wire Housings HSMT .050 Grid SLC Min Qty: 50 | 0 |
|
$3.1600 / $16.9800 | Buy Now |
DISTI #
2526115
|
element14 Asia-Pacific | CONNECTOR, HEADER, 2POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.4830 / $4.5558 | Buy Now |
DISTI #
2526115
|
Farnell | CONNECTOR, HEADER, 2POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 147 Lead time: 8 Weeks, 4 Days Container: Each | 0 |
|
$2.7837 / $3.8947 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
854-22-002-40-001101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
854-22-002-40-001101
Mill-Max Mfg Corp
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |