Part Details for 854-22-012-42-601101 by Mill-Max Mfg Corp
Overview of 854-22-012-42-601101 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120260-110-102LF | Amphenol Communications Solutions | Plug, 4 Pair, 5 Column, 6mm Height, 85Ω, Without Damper, Lead Free | |
10084601-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 4-Pair, 120 -position, 2mm pitch, 10 column, Vertical Receptacle. | |
10124806-01101LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for 854-22-012-42-601101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMX854-22-012-42-601101
|
Heilind Electronics | Americas - 85 in Stock |
|
Buy Now | ||
DISTI #
MMX854-22-012-42-601101
|
Interstate Connecting Components | 28 |
|
Buy Now |