There are no models available for this part yet.
Overview of 854-22-016-40-601101 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120260-110-102LF | Amphenol Communications Solutions | Plug, 4 Pair, 5 Column, 6mm Height, 85Ω, Without Damper, Lead Free | |
10084601-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 4-Pair, 120 -position, 2mm pitch, 10 column, Vertical Receptacle. | |
10124806-01101LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for 854-22-016-40-601101 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
854-22-016-40-601101-ND
|
DigiKey | CONN SPRING PISTON 16POS R/A SMD Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0738 | Buy Now | |
DISTI #
575-8542201640601101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$23.4700 | Order Now | |
DISTI #
71392564
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 16 Pins, Gold over Nickel | Mill-Max 854-22-016-40-601101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$23.6200 / $29.5200 | RFQ | |
Future Electronics | 16 Position Spring Piston Connector Surface Mount, Right Angle RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$20.2300 | Buy Now | ||
DISTI #
000000000005707698
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$10.6500 / $33.5800 | Buy Now |
CAD Models for 854-22-016-40-601101 by Mill-Max Mfg Corp
Part Data Attributes for 854-22-016-40-601101 by Mill-Max Mfg Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|