Part Details for 855-004-203R004 by NorComp
Overview of 855-004-203R004 by NorComp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 855-004-203R004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NOR1393-ND
|
DigiKey | CONN PLUG FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
254 In Stock |
|
$5.7424 / $9.6400 | Buy Now |
DISTI #
636-855-004-203R004
|
Mouser Electronics | Circular Metric Connectors M8 4 Pos F Pan mnt Sold cup RoHS: Compliant | 0 |
|
$5.7400 / $9.6200 | Order Now |
|
Future Electronics | M8 4 Position Female Panel Mount Solder Cup RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$6.7400 / $6.8200 | Buy Now |
|
Onlinecomponents.com | IP67 Female M8 Panel Mount 4 Position Straight Solder Cup | 0 |
|
$7.5700 / $11.0400 | Buy Now |
Part Details for 855-004-203R004
855-004-203R004 CAD Models
855-004-203R004 Part Data Attributes
|
855-004-203R004
NorComp
Buy Now
Datasheet
|
Compare Parts:
855-004-203R004
NorComp
CONN RCPT 4POS PNL MNT SKT M8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp |