There are no models available for this part yet.
Overview of 855-22-012-30-004101 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-5004101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HP+16S STB, Right Angle, Header. | |
G88004101TEU | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR Surfacemount, 1x4Pin, Matte Tin, NY9T, T&R, Color-Natural | |
10137004-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Receptacle, No Guide Pin. |
Price & Stock for 855-22-012-30-004101 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK1009
|
Newark | Conn, Pogo Pin Header, 12Pos, 2Row, Smt, Spring Loaded Connector Type:Pogo Pin Header, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:12Contacts, Connector Mounting:Surface Mount, Contact Material:Brass |Mill-Max 855-22-012-30-004101 RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8300 / $11.1000 | Buy Now | |
DISTI #
54-855-22-012-30-004101-ND
|
DigiKey | LOW-PROFILE .050" PITCH SMT SPRI Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
29 In Stock |
|
$6.9301 / $11.4600 | Buy Now | |
DISTI #
575-8552201230004101
|
Mouser Electronics | Headers & Wire Housings Low-Profile 12 Pos. .050" Pitch SMT Spring-Loaded Connector, Double Row RoHS: Compliant | 93 |
|
$6.9200 / $11.4500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 65 Package Multiple: 65 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$14.8100 | Buy Now | ||
DISTI #
000000000006380399
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$6.3100 / $24.5800 | Buy Now |
CAD Models for 855-22-012-30-004101 by Mill-Max Mfg Corp
Part Data Attributes for 855-22-012-30-004101 by Mill-Max Mfg Corp
855-22-012-30-004101
Mill-Max Mfg Corp
|
|
---|---|
Samacsys Manufacturer
|
Mill-Max
|
Want to compare parts?
-
855-22-012-30-004101Mill-Max Mfg CorpVS
-