Part Details for 855-83-021-20-001101 by PRECI-DIP SSA
Overview of 855-83-021-20-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 855-83-021-20-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
855-83-021-20-001101-ND
|
DigiKey | CONN SOCKET 21P 0.05 GOLD PCB RA Min Qty: 960 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6495 | Buy Now |
DISTI #
437-8558302120001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$4.5200 / $6.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3900 / $6.4000 | Buy Now |
Part Details for 855-83-021-20-001101
855-83-021-20-001101 CAD Models
855-83-021-20-001101 Part Data Attributes
|
855-83-021-20-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
855-83-021-20-001101
PRECI-DIP SSA
Board Connector, 21 Contact(s), 3 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.174 inch | |
Body Depth | 0.297 inch | |
Body Length | 0.366 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for 855-83-021-20-001101
This table gives cross-reference parts and alternative options found for 855-83-021-20-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 855-83-021-20-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS2-008-H18/0-55/00D | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 855-83-021-20-001101 vs SS2-008-H18/0-55/00D |
SP2-008-H51/0-55/00C | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 855-83-021-20-001101 vs SP2-008-H51/0-55/00C |
SS2-008-H18/0-55/00C | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 855-83-021-20-001101 vs SS2-008-H18/0-55/00C |
EFD01C-40-S-K | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Wave Tech Co Ltd | 855-83-021-20-001101 vs EFD01C-40-S-K |
SP2-008-H51/0-55/00E | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 855-83-021-20-001101 vs SP2-008-H51/0-55/00E |
204-3-021-0-HTH-LS0 | Board Connector, 21 Contact(s), 3 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 855-83-021-20-001101 vs 204-3-021-0-HTH-LS0 |
SS2-008-H18/0-55/00E | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 855-83-021-20-001101 vs SS2-008-H18/0-55/00E |
EFD01C-40-S-C | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Wave Tech Co Ltd | 855-83-021-20-001101 vs EFD01C-40-S-C |