Part Details for 8550201UA by Lansdale Semiconductor Inc
Overview of 8550201UA by Lansdale Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 8550201UA
8550201UA CAD Models
8550201UA Part Data Attributes
|
8550201UA
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
8550201UA
Lansdale Semiconductor Inc
Microcontroller, 16-Bit, 8MHz, Bipolar, CQCC68, CERAMIC, LCC-68
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | LCC | |
Package Description | CERAMIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Bit Size | 16 | |
DAC Channels | NO | |
DMA Channels | NO | |
JESD-30 Code | S-CQCC-N68 | |
Number of I/O Lines | 16 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC68,.95SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Speed | 8 MHz | |
Supply Current-Max | 205 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 8550201UA
This table gives cross-reference parts and alternative options found for 8550201UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8550201UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8550201UX | Microcontroller, 16-Bit, 8MHz, Bipolar, CQCC68, CERAMIC, LCC-68 | Lansdale Semiconductor Inc | 8550201UA vs 8550201UX |