Part Details for 8550201XX by YAGEO Corporation
Overview of 8550201XX by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8550201XX
8550201XX CAD Models
8550201XX Part Data Attributes
|
8550201XX
YAGEO Corporation
Buy Now
|
Compare Parts:
8550201XX
YAGEO Corporation
Microcontroller, 16-Bit, 8MHz, Bipolar, DIP-50
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 16 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-XDIP-T50 | |
Length | 63.63 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 50 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 8550201XX
This table gives cross-reference parts and alternative options found for 8550201XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8550201XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8550201XX | Microcontroller, 16-Bit, 8MHz, Bipolar, DIP-50 | Lansdale Semiconductor Inc | 8550201XX vs 8550201XX |