| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HCT374N | Texas Instruments | $0.4165 | Bus Driver, HCT Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20 | 8550701RA vs SN74HCT374N |
| M74HCT374F1 | STMicroelectronics | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | 8550701RA vs M74HCT374F1 |
| SN54HCT374J | Texas Instruments | Check for Price | Bus Driver, HCT Series, 8-Func, 8-Bit, True Output, CMOS, CDIP20 | 8550701RA vs SN54HCT374J |
| MC54HCT374AJD | Motorola Semiconductor Products | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | 8550701RA vs MC54HCT374AJD |
| GD74HCT374J | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | 8550701RA vs GD74HCT374J |
| CD74HCT374E | Intersil Corporation | Check for Price | Bus Driver, 8-Func, CMOS, PDIP20 | 8550701RA vs CD74HCT374E |
| HD74HCT374P | Hitachi Ltd | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | 8550701RA vs HD74HCT374P |
| MM74HCT374N | onsemi | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | 8550701RA vs MM74HCT374N |
Part Details for 8550701RA by Texas Instruments
Results Overview of 8550701RA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8550701RA Information
8550701RA by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 8550701RA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | 5531 |
|
RFQ |
US Tariff Estimator: 8550701RA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
8550701RA CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8550701RA Part Data Attributes
|
|
8550701RA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8550701RA
Texas Instruments
Bus Driver, HCT Series, 8-Func, 8-Bit, True Output, CMOS, CDIP20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Hct | |
| JESD-30 Code | R-GDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 20000000 Hz | |
| Max I(ol) | 0.006 A | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 54 Ns | |
| Propagation Delay (tpd) | 54 Ns | |
| Qualification Status | Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.92 Mm |
Alternate Parts for 8550701RA
This table gives cross-reference parts and alternative options found for 8550701RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8550701RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
8550701RA Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good layout practices, such as keeping the input and output traces separate, using a solid ground plane, and minimizing parasitic inductance.
-
To ensure reliable operation over the full temperature range, it's crucial to follow the recommended operating conditions, including voltage, current, and thermal management. Additionally, consider using thermal pads or heat sinks to dissipate heat, especially in high-power applications.
-
Using a different input voltage than the recommended 5V may affect the device's performance, power consumption, and thermal characteristics. Consult the datasheet for specific voltage ranges and limitations, and consider using voltage regulators or level shifters if necessary.
-
To troubleshoot issues, start by reviewing the datasheet and application notes, then check the PCB layout, component values, and soldering quality. Use oscilloscopes or logic analyzers to debug signals, and consider using Texas Instruments' debugging tools or consulting with their support team.
-
Yes, the 8550701RA is a high-frequency device, and EMI/EMC considerations are crucial. Follow good design practices, such as using shielding, filtering, and grounding, and consult the datasheet and application notes for specific guidance on reducing electromagnetic interference.