-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M8219
|
Newark | Rj45, Jack, 8, 8, 1, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Through Hole Mount, Shielding:Shielded Rohs Compliant: Yes |Molex 85508-5001 (Alternate Part Number: 822350902779 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$2.0500 | Buy Now |
DISTI #
26AC8851
|
Newark | Cat5E Mod.jack Te Th 8/8 F.shield Rohs Compliant: Yes |Molex 85508-5001 (Alternate Part Number: 822350902779 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 930 |
|
$3.1800 / $5.2400 | Buy Now |
DISTI #
11N6381
|
Newark | Modular, Jack, Tht, Rj45, 8P8C, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Molex 85508-5001 (Alternate Part Number: 822350902779 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7234 |
|
$1.5900 | Buy Now |
DISTI #
538-85508-5001
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VERT 8/8 CAT5 RJ45 STND PRO SHIELDED RoHS: Compliant | 4652 |
|
$2.6100 / $4.8200 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5e Tray RoHS: Compliant | 0 |
|
$1.8700 / $2.2200 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Quest Components | 8 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 1 |
|
$2.8728 / $3.8304 | Buy Now |
|
Quest Components | 8 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 1 |
|
$2.8728 / $3.8304 | Buy Now |
|
Quest Components | 8 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 3225 |
|
$2.1566 / $4.3131 | Buy Now |
|
Quest Components | 8 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 32 |
|
$2.8754 / $4.3131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85508-5001
Molex
Buy Now
Datasheet
|
Compare Parts:
85508-5001
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Depth | 0.65 inch | |
Body Length | 0.654 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 100 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |