Part Details for 85508 by Delock
Results Overview of 85508 by Delock
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for 85508
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DELOCK-85508
|
TME | Cable, DisplayPort plug,both sides, DisplayPort 1.2, 1.5m, black Min Qty: 1 | 0 |
|
$11.3400 / $16.7000 | RFQ |
85508 Part Data Attributes
|
|
85508
Delock
Buy Now
Datasheet
|
Compare Parts:
85508
Delock
Cable Assembly, 28AWG
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Application | To Connect Displays; Projectors; Or Tvs; To A Pc Or Laptop | |
| Conductor Material | Copper | |
| Connector Side1 | Displayport Male | |
| Connector Side2 | Displayport Male | |
| Connector Support Type | Cable Assembly | |
| Diameter | 7.3 Mm | |
| Shielding | Yes | |
| Wire Gauge | 28 Awg |