-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 6 Contact(s), Straight, Surface Mount Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X3071
|
Newark | Connector, Rj11, Jack, 1Port, 6P6C, Cat3, Lan Category:Cat3, Product Range:85510 Series, Svhc:No Svhc (15-Jan-2019), Connector Type:Rj11, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Molex 85510-5119 (Alternate Part Number: 887191485195 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 724 |
|
$1.3900 / $2.1000 | Buy Now |
DISTI #
55X4700
|
Newark | Conn, Rj11, Jack, 1Port, 6P6C, Cat3, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Molex 85510-5119 (Alternate Part Number: 887191485195 Min Qty: 1428 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 / $1.0900 | Buy Now |
DISTI #
538-85510-5119
|
Mouser Electronics | Modular Connectors / Ethernet Connectors TOP ENT 6/6 SMT JK W/TABS LCP P&P RoHS: Compliant | 0 |
|
$0.9680 / $1.8100 | Order Now |
|
Onlinecomponents.com | Conn RJ-11 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 T/R RoHS: Compliant |
154 Partner Stock |
|
$0.9220 / $1.6280 | Buy Now |
DISTI #
85510-5119
|
TTI | Modular Connectors / Ethernet Connectors TOP ENT 6/6 SMT JK W/TABS LCP P&P RoHS: Compliant pbFree: Pb-Free Min Qty: 204 Package Multiple: 204 Container: Reel | Americas - 0 |
|
$1.0100 | Buy Now |
DISTI #
Molex 85510-5119
|
PEI Genesis | Telecom and Datacom Connector | 154 |
|
Buy Now | |
|
Master Electronics | Conn RJ-11 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 T/R RoHS: Compliant |
154 Partner Stock |
|
$0.9220 / $1.6280 | Buy Now |
DISTI #
10197431
|
TestEquity LLC | Molex 85510-5119 Modular Connectors / Ethernet Connectors Top Ent 6/6 Smt Jk W/Tabs Lcp P&P | 154 |
|
$1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85510-5119
Molex
Buy Now
Datasheet
|
Compare Parts:
85510-5119
Molex
Telecom and Datacom Connector, 6 Contact(s), Straight, Surface Mount Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 1250 Cycles | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |