-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
50011-XX008LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, Position Polarized, 540 Positions, 2 Guide Pin, 2.54mm (0.100in) Pitch | |
50015-5068ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 68 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2241
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Through Hole Mount, Rohs Compliant: Yes |Molex 85511-5001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1084 |
|
$1.6100 / $2.2400 | Buy Now |
DISTI #
90AJ4173
|
Newark | Cat5E Modulr Jack Top Entry Lo Lcp |Molex 85511-5001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $1.9100 | Buy Now |
DISTI #
0855115001
|
Avnet Americas | Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray Cat 5e - Trays (Alt: 0855115001) RoHS: Compliant Min Qty: 2618 Package Multiple: 1309 Container: Tray | 0 |
|
$1.5456 / $1.7811 | Buy Now |
DISTI #
855115001
|
Avnet Americas | Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray Cat 5e (Alt: 855115001) RoHS: Compliant Min Qty: 2618 Package Multiple: 1309 | 0 |
|
RFQ | |
DISTI #
538-85511-5001
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MOD JACK TOP ENTRY RoHS: Compliant | 1658 |
|
$1.3700 / $2.3900 | Buy Now |
DISTI #
71466117
|
RS | CAT5E MODULR JACK TOP ENTRY LO LCP | Molex Incorporated 85511-5001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 52 |
|
$2.0300 / $2.5700 | Buy Now |
|
Onlinecomponents.com | Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5e Tray RoHS: Compliant | 0 |
|
$1.3200 / $1.5600 | Buy Now |
|
Quest Components | 848 |
|
$1.8084 / $3.2880 | Buy Now | |
DISTI #
85511-5001
|
TTI | Modular Connectors / Ethernet Connectors MOD JACK TOP ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tray |
Americas - 4794 In Stock |
|
$1.3600 / $1.7400 | Buy Now |
DISTI #
MOL85511-5001
|
Interstate Connecting Components | MODULR JACK TOP ENTRY LO LCP | 358 |
|
$1.3487 / $1.7049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85511-5001
Molex
Buy Now
Datasheet
|
Compare Parts:
85511-5001
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |