-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85855-114LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 8 Mod. | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-02A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2765
|
Newark | Modular Conn/Ethernet Conn Mod Jack Short Top E Rohs Compliant: Yes |Molex 85511-5002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2233 |
|
$1.2900 | Buy Now |
DISTI #
538-85511-5002
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MOD JACK SHORT TOP E SHORT TOP ENTRY LCP RoHS: Compliant | 3080 |
|
$1.3200 / $1.4800 | Buy Now |
DISTI #
71466123
|
RS | CAT5E MOD JACK SHORT TOP ENTRY LCP | Molex Incorporated 85511-5002 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5500 / $2.2100 | RFQ |
|
Onlinecomponents.com | Modular Jack, High Speed, Vertical, Short Top, 8/8, Cat 5e, Special Version, Gold (Au), Tin (Sn) over Nickel (Ni) RoHS: Compliant |
2233 Partner Stock |
|
$1.2800 / $1.5900 | Buy Now |
DISTI #
24098872
|
Verical | Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5e Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 2233 |
|
$1.4800 / $1.5800 | Buy Now |
DISTI #
66596457
|
Verical | Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5e Tray RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 500 |
|
$1.7042 / $1.9442 | Buy Now |
|
Quest Components | 28 |
|
$2.2925 / $3.6680 | Buy Now | |
DISTI #
855115002-MOL
|
TME | 85511-5002 Min Qty: 38 | 2233 |
|
$0.9333 / $1.1059 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2902 |
|
RFQ | |
|
Master Electronics | Modular Jack, High Speed, Vertical, Short Top, 8/8, Cat 5e, Special Version, Gold (Au), Tin (Sn) over Nickel (Ni) RoHS: Compliant |
2233 Partner Stock |
|
$1.2800 / $1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85511-5002
Molex
Buy Now
Datasheet
|
Compare Parts:
85511-5002
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | STANDARD: RJ45, TOP ENTRY | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.594 inch | |
Body Depth | 0.5 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 2500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |