-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Straight, Surface Mount Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4174
|
Newark | Jack T/Entry Short True Smt 8/8 P&p |Molex 85513-5109 Min Qty: 5292 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7940 | Buy Now |
DISTI #
62X7940
|
Newark | Jack T/Entry Short True Smt 8/8 P&p |Molex 85513-5109 Min Qty: 5292 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8450 | Buy Now |
DISTI #
538-85513-5109
|
Mouser Electronics | Modular Connectors / Ethernet Connectors JACK T/ENTRY SHORT TRUE SMT 8/8 P&P RoHS: Compliant | 0 |
|
$0.6860 / $0.7030 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8400 / $0.9300 | Buy Now |
DISTI #
10197438
|
TestEquity LLC | Molex 85513-5109 Modular Connectors / Ethernet Connectors Jack T/Entry Short True Smt 8/8 P&P | 0 |
|
$0.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85513-5109
Molex
Buy Now
Datasheet
|
Compare Parts:
85513-5109
Molex
Telecom and Datacom Connector, 8 Contact(s), Straight, Surface Mount Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 1250 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |