Switches
8551MCQE2
Description: PUSHBUTTON SWITCH, SPST, MOMENTARY, 3A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Overview of 8551MCQE2 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 8551MCQE2 by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 8551MCQE2-ND
DigiKey SWITCH PUSH SPST-NO 3A 120V Min Qty: 160 Lead time: 8 Weeks Container: Tray Temporarily Out of Stock
  • 160 $7.3675
$7.3675 Buy Now
DISTI # 611-8551MCQE2
Mouser Electronics Pushbutton Switches Pushbutton RoHS: Compliant 0
  • 160 $5.2700
$5.2700 Order Now
DISTI # 73279707
RS Switch, P/B, Sealed | C&K 8551MCQE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 60
  • 1 $5.7100
$5.7100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 0
  • 40 $10.9900
$10.9900 Buy Now
DISTI # 000000000000592287
Sager Pushbutton Switches Pushbutton Min Qty: 160 0
  • 160 $6.2400
  • 240 $6.0700
  • 480 $5.8200
$5.8200 / $6.2400 Buy Now

CAD Models for 8551MCQE2 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8551MCQE2 by C&K

8551MCQE2
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Color
BLACK
Actuator Length
0.15 inch
Actuator Type
PLUNGER
Additional Feature
PANEL MOUNTABLE
Body Height
10.85 mm
Body Length or Diameter
9.53 mm
Center Contact Material
COIN SILVER
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
3A@120VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
3 A
Contact (DC) Max Rating R Load
3A@28VDC
Contact Resistance
0.03 mΩ
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
10000 Cycle(s)
End Contact Material
COIN SILVER
End Contact Plating
SILVER
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Force-Max
2.16 N
Operating Temperature-Max
65 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
2
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
MINIATURE SWITCH
Terminal Finish
SILVER
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 8551MCQE2
    C&K
    PUSHBUTTON SWITCH, SPST, MOMENTARY, 3A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
    VS

Related Parts for 8551MCQE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8551MCQE2 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8551MCQE2 by C&K

Select Manufacturer
Which Manufacturer of 8551MCQE2 would you like to use for your alert(s)?
  • Please alert me when 8551MCQE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8551MCQE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8551MCQE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8551MCQE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8551MCQE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8551MCQE2 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: