Part Details for 8551MZQE3 by C&K
Overview of 8551MZQE3 by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8551MZQE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7289
|
Newark | Pushbutton Switch, straight, spst, off-(On),solder Terminal |C&k Components 8551MZQE3 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9000 | Buy Now |
DISTI #
37AH8451
|
Newark | 8551Mzqe3 |C&k Components 8551MZQE3 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 / $7.8700 | Buy Now |
DISTI #
CKN10612-ND
|
DigiKey | SWITCH PUSH SPST-NO 3A 120V Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5434 / $6.3195 | Buy Now |
DISTI #
611-8551MZQE3
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 115 |
|
$5.1200 / $8.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 1 | 0 |
|
$5.7400 | Buy Now |
DISTI #
C&K Components 8551MZQE3
|
PEI Genesis | Pushbutton Switch, SPDT | 0 |
|
Buy Now | |
DISTI #
000000000000085747
|
Sager | Pushbutton Switches Pushbutton Min Qty: 160 | 0 |
|
$4.8800 / $5.2300 | Buy Now |
Part Details for 8551MZQE3
8551MZQE3 CAD Models
8551MZQE3 Part Data Attributes
|
8551MZQE3
C&K
Buy Now
Datasheet
|
Compare Parts:
8551MZQE3
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 3A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | BLACK | |
Actuator Length | 0.15 inch | |
Actuator Type | PLUNGER | |
Additional Feature | ROHS COMPLIANT | |
Body Height | 10.85 mm | |
Body Length or Diameter | 9.53 mm | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 2.16 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |