There are no models available for this part yet.
Overview of 8551TCQE2 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 8551TCQE2 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40M7292
|
Newark | Pushbutton Switch, straight, spst, off-(On),pc Tail Terminal, pcb Hole Count:2 Rohs Compliant: Yes |C&k Components 8551TCQE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0500 / $10.8900 | Buy Now | |
DISTI #
37AH8454
|
Newark | 8551Tcqe2 |C&k Components 8551TCQE2 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3300 / $9.1600 | Buy Now | |
DISTI #
CKN11768-ND
|
DigiKey | SWITCH PUSH SPST-NO 3A 120V Min Qty: 160 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1836 | Buy Now | |
DISTI #
611-8551-253
|
Mouser Electronics | Pushbutton Switches SPST OFF MOM 3A RoHS: Compliant | 0 |
|
$6.6900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 1 | 0 |
|
$6.6800 | Buy Now | ||
DISTI #
81007918
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 3A 120VAC 28VDC Momentary Contact Panel Mount/Through Hole PC Pins Bulk Min Qty: 5 Package Multiple: 5 Date Code: 2337 | Americas - 130 |
|
$8.6669 / $14.1697 | Buy Now | |
DISTI #
63331487
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 3A 120VAC 28VDC Momentary Contact Panel Mount/Through Hole PC Pins Bulk Min Qty: 18 Package Multiple: 1 Date Code: 2234 | Americas - 90 |
|
$3.9090 | Buy Now | |
DISTI #
000000000000592289
|
Sager | Pushbutton Switches SPST OFF MOM 3A Min Qty: 160 | 0 |
|
$5.6800 / $6.0800 | Buy Now |
CAD Models for 8551TCQE2 by C&K
Part Data Attributes for 8551TCQE2 by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.25 inch
|
Actuator Type
|
PLUNGER
|
Additional Feature
|
PANEL MOUNTABLE
|
Body Height
|
10.85 mm
|
Body Length or Diameter
|
9.53 mm
|
Bushing Diameter
|
0.468 inch
|
Bushing Length
|
0.36 inch
|
Center Contact Material
|
COIN SILVER
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
3A@120VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
3 A
|
Contact (DC) Max Rating R Load
|
3A@28VDC
|
Contact Resistance
|
0.03 mΩ
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
COIN SILVER
|
End Contact Plating
|
SILVER
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Force-Max
|
2.16 N
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Hole Count
|
2
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
MINIATURE SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|