There are no models available for this part yet.
Overview of 8551TZQE2 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 8551TZQE2 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AH8457
|
Newark | Pb Switch, Spst-No, 3A/120Avc, Panel, Product Range:8500 Series, Panel Cutout Diameter:11.91Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:Black Rohs Compliant: Yes |C&k Components 8551TZQE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$7.2000 / $7.9000 | Buy Now | |
DISTI #
CKN1673-ND
|
DigiKey | SWITCH PUSH SPST-NO 3A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
303 In Stock |
|
$6.8848 / $10.4300 | Buy Now | |
DISTI #
611-8551TZQE2
|
Mouser Electronics | Pushbutton Switches Pushbutton SPST (On) RoHS: Compliant | 33 |
|
$6.3900 / $8.3500 | Buy Now | |
DISTI #
70128450
|
RS | Switch, P/B, Sealed, SPST-NO, OFF-MOM, Plunger, Round, Black, 3A, 120VAC, 28VDC | C&K 8551TZQE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 17 |
|
$6.3900 / $8.5200 | Buy Now | |
Future Electronics | 8500 Series Mini SPST Momentary Panel Mount Solder Lug Push Button Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 10 Weeks Container: Box | 0Box |
|
$6.4000 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.1200 | Buy Now | ||
DISTI #
84375278
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 3A 120VAC 28VDC Momentary Contact Panel Mount Solder Lug Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2412 | Americas - 665 |
|
$7.9170 / $10.4780 | Buy Now | |
DISTI #
63445353
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 3A 120VAC 28VDC Momentary Contact Panel Mount Solder Lug Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2237 | Americas - 160 |
|
$6.2625 | Buy Now | |
DISTI #
8551TZQE2
|
TTI | Pushbutton Switches Pushbutton SPST (On) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Container: Kit | Americas - 0 |
|
$6.0400 / $6.3500 | Buy Now | |
DISTI #
8551TZQE2
|
TME | Switch: push-button, Pos: 2, SPST, 3A/120VAC, 3A/28VDC, OFF-(ON) Min Qty: 160 | 0 |
|
$7.6400 | RFQ |
CAD Models for 8551TZQE2 by C&K
Part Data Attributes for 8551TZQE2 by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Factory Lead Time
|
12 Weeks
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.25 inch
|
Actuator Travel
|
2.413 mm
|
Actuator Type
|
PLUNGER
|
Additional Feature
|
ROHS COMPLIANT
|
Body Height
|
10.85 mm
|
Body Length or Diameter
|
9.53 mm
|
Bushing Diameter
|
0.468 inch
|
Bushing Length
|
0.36 inch
|
Center Contact Material
|
COIN SILVER
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
3A@120VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
3 A
|
Contact (DC) Max Rating R Load
|
3A@28VDC
|
Contact Resistance
|
0.03 mΩ
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
COIN SILVER
|
End Contact Plating
|
SILVER
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
2.16 N
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
MINIATURE SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Related Parts for 8551TZQE2
-
8551TZQE3Pushbutton Switches
-
8189Terminals and Terminal Blocks
-
87439-1400Headers and Edge Type Connectors
-
8ETH03PBFRectifier Diodes
-
ATXMEGA64A3-AUMicrocontrollers
-
C0402C221K5RACFixed Capacitors
-
ZSR800GTALinear Regulator ICs
-
8AS254-BZSnap Acting/Limit Switches
-
IXTP44P15TPower Field-Effect Transistors