-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X8036
|
Newark | Standard Pin Header/Tube |Mill Max 856-10-006-10-051000 Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $18.5700 | Buy Now |
DISTI #
856-10-006-10-051000-ND
|
DigiKey | CONN SPRING TARGET 6POS PCB Min Qty: 130 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9995 | Buy Now |
DISTI #
575-856-10-006-10
|
Mouser Electronics | Headers & Wire Housings 6P 1R THRU-HOLE .197 HEIGHT TARGET RoHS: Compliant | 78 |
|
$4.1100 / $6.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 65 Container: Tube | 0Tube |
|
$8.9900 | Buy Now |
DISTI #
000000000005707787
|
Sager | Headers & Wire Housings 6P 1R THRU-HOLE .197 HEIGHT TARGET Min Qty: 50 | 0 |
|
$1.8000 / $14.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
856-10-006-10-051000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
856-10-006-10-051000
Mill-Max Mfg Corp
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |