Part Details for 856-10-018-20-001000 by Mill-Max Mfg Corp
Overview of 856-10-018-20-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 856-10-018-20-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
856-10-018-20-001000-ND
|
DigiKey | CONN SPRING TARGET 18POS R/A PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5224 | Buy Now |
DISTI #
575-8561001820001000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$12.2800 / $12.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$13.9400 | Buy Now |
DISTI #
000000000005707884
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$5.6100 / $23.1300 | Buy Now |
Part Details for 856-10-018-20-001000
856-10-018-20-001000 CAD Models
856-10-018-20-001000 Part Data Attributes:
|
856-10-018-20-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
856-10-018-20-001000
Mill-Max Mfg Corp
Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.087 inch | |
Body Depth | 0.132 inch | |
Body Length | 0.915 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Length | 0.117 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for 856-10-018-20-001000
This table gives cross-reference parts and alternative options found for 856-10-018-20-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 856-10-018-20-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
856-10-018-20-002000 | Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Mill-Max Mfg Corp | 856-10-018-20-001000 vs 856-10-018-20-002000 |
9912-V02-01-85-MT | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Plug | ECS | 856-10-018-20-001000 vs 9912-V02-01-85-MT |
9912-V02-01-85-MR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Plug | ECS | 856-10-018-20-001000 vs 9912-V02-01-85-MR |
9912S-V07-01-85-MT | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Plug | ECS | 856-10-018-20-001000 vs 9912S-V07-01-85-MT |