Part Details for 856-10-020-10-051000 by Mill-Max Mfg Corp
Overview of 856-10-020-10-051000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 856-10-020-10-051000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T8291
|
Newark | Standard Pin Header/Tube |Mill Max 856-10-020-10-051000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 / $23.8600 | Buy Now |
DISTI #
ED90493-ND
|
DigiKey | CONN SPRING TARGET 20POS PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
4 In Stock |
|
$5.7659 / $9.6800 | Buy Now |
DISTI #
575-856-10-020-10
|
Mouser Electronics | Headers & Wire Housings 20P 1R THRU-HOLE .197 HEIGHT TARGET RoHS: Compliant | 12 |
|
$5.7600 / $9.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Container: Tube | 0Tube |
|
$11.5500 | Buy Now |
DISTI #
000000000003422606
|
Sager | Headers & Wire Housings 20P 1R THRU-HOLE .197 HEIGHT TARGET Min Qty: 50 | 0 |
|
$3.7800 / $18.7500 | Buy Now |
Part Details for 856-10-020-10-051000
856-10-020-10-051000 CAD Models
856-10-020-10-051000 Part Data Attributes
|
856-10-020-10-051000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
856-10-020-10-051000
Mill-Max Mfg Corp
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |