Part Details for 856464 by Qorvo
Results Overview of 856464 by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
856464 Information
856464 by Qorvo is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
856464 Part Data Attributes
|
|
856464
Qorvo
Buy Now
Datasheet
|
Compare Parts:
856464
Qorvo
SAW Filter, 1 Function(s), 380MHz, 10 Pin(s)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Hermetic, Ceramic Package-10 | |
| Additional Feature | Tape And Reel | |
| Center or Cutoff Frequency (fo/fc) | 380 Mhz | |
| Filter Type | Saw Filter | |
| Height | 1.35 Mm | |
| Input Impedance | 100 Ohm | |
| Insertion Loss-Max | 13 Db | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 100 Ohm Ω | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| Width | 5.5 Mm |