Part Details for 856466 by TriQuint Semiconductor
Results Overview of 856466 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
856466 Information
856466 by TriQuint Semiconductor is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
856466 Part Data Attributes
|
|
856466
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
856466
TriQuint Semiconductor
1 FUNCTIONS, 374MHz, SAW FILTER, ROHS COMPLIANT, HERMETIC, CERAMIC PACKAGE-10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A991.B | |
| Additional Feature | Tape And Reel | |
| Center or Cutoff Frequency (fo/fc) | 374 Mhz | |
| Filter Type | Saw Filter | |
| Height | 1.45 Mm | |
| Input Impedance | 200 Ohm | |
| Insertion Loss-Max | 10.5 Db | |
| JESD-609 Code | e4 | |
| Length | 3.8 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 200 Ohm Ω | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| Width | 3.8 Mm |