Part Details for 856490 by TriQuint Semiconductor
Results Overview of 856490 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
856490 Information
856490 by TriQuint Semiconductor is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
856490 Part Data Attributes
|
|
856490
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
856490
TriQuint Semiconductor
SAW Filter, 1 Function(s), 380MHz, 10 Pin(s)
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Hermetic, Ceramic Package-10 | |
| Additional Feature | Tape And Reel | |
| Center or Cutoff Frequency (fo/fc) | 380 Mhz | |
| Filter Type | Saw Filter | |
| Height | 1.35 Mm | |
| Input Impedance | 100 Ohm | |
| Insertion Loss-Max | 12 Db | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 100 Ohm Ω | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| Width | 5.5 Mm |